845-022-542-207

Heilind Number:EDA845-022-542-207
Manufacturer:EDAC
Manufacturer Number:845-022-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-207

Detailed Description

Elevate your connection game with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Diallyl Phthalate housing material in a striking green hue. With two rows and a total of 22 positions, it offers ample connectivity for your PCB setup. Crafted with precision, the connector features copper alloy contacts for optimal conductivity. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, ensures a snug fit on your board. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Take your projects to the next level with this essential connector.