845-022-542-208

Heilind Number:EDA845-022-542-208
Manufacturer:EDAC
Manufacturer Number:845-022-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-208

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 22 positions with a pitch of .1 inches, perfect for efficiently transferring data within your circuit. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures optimal performance even in harsh environments, with an operating temperature range of -40 to 105°C. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Ideal for a wide range of applications, this green connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience enhanced connectivity like never before.