845-022-542-212

Heilind Number:EDA845-022-542-212
Manufacturer:EDAC
Manufacturer Number:845-022-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a straight mount orientation and a pitch of .1 inch, this connector offers efficient and secure connectivity for your electronic components. The copper alloy contact material guarantees reliable signal transmission, while the 22 positions and 2 rows provide ample room for versatility in your circuit design. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your setup with this essential connector for optimal performance and connectivity.