845-022-542-402

Heilind Number:EDA845-022-542-402
Manufacturer:EDAC
Manufacturer Number:845-022-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a robust housing material of UL 94V-0 Diallyl Phthalate in a straight mount orientation, it ensures secure and durable attachment. The 22 positions, spaced at a pitch of .1 inches with .2-inch row spacing, offer versatile connectivity options. Crafted with copper alloy contacts, it guarantees efficient power transfer with an amperage rating of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its reliability for seamless data transmission and power supply in your electronic designs.