845-022-542-403

Heilind Number:EDA845-022-542-403
Manufacturer:EDAC
Manufacturer Number:845-022-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures a secure and reliable connection. With 22 positions and a 1-row configuration, it offers ample connectivity options for your electronic components. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission. Designed for straight mounting orientation, it provides easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various environments. Upgrade your connectivity solutions with this green-colored connector, perfect for demanding electronic projects.