845-022-542-404

Heilind Number:EDA845-022-542-404
Manufacturer:EDAC
Manufacturer Number:845-022-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-404

Detailed Description

Enhance your connectivity with this efficient and versatile Board To Board PCB Connector. Designed for seamless integration, it features 22 positions in a single row, ensuring optimal performance for your electronic systems. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. Crafted with copper alloy contacts, it provides reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether for professional or personal use, this connector is a must-have for seamless PCB connectivity.