845-022-542-407

Heilind Number:EDA845-022-542-407
Manufacturer:EDAC
Manufacturer Number:845-022-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-407

Detailed Description

Enhance connectivity within your electronic devices with our high-performance 22-position Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector ensures reliable power transmission with a 3A amperage rating. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in harsh operating environments. Featuring a compact pitch of .1 inch and row spacing of .2 inch, it optimizes space utilization without compromising on connectivity. With a straight mount orientation, it facilitates easy installation on your PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your devices with this essential component for enhanced functionality.