845-022-542-408

Heilind Number:EDA845-022-542-408
Manufacturer:EDAC
Manufacturer Number:845-022-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-408

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features 22 positions with a single row layout, ensuring efficient data transfer. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various applications. Upgrade your connectivity solutions with this essential component.