845-022-542-502

Heilind Number:EDA845-022-542-502
Manufacturer:EDAC
Manufacturer Number:845-022-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-502

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the 22 positions cater to versatile connection needs. Engineered for efficiency, its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the 22 positions cater to versatile connection needs. Engineered for efficiency, its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic setup.