845-022-542-504

Heilind Number:EDA845-022-542-504
Manufacturer:EDAC
Manufacturer Number:845-022-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, it boasts a dual-row configuration with a total of 22 positions for optimal signal transmission. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.