845-022-542-507

Heilind Number:EDA845-022-542-507
Manufacturer:EDAC
Manufacturer Number:845-022-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it not only provides a secure link between circuit boards but also ensures efficient power transmission with an amperage of 3A. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in challenging environments. With two rows of copper alloy contacts and a spacing of .1 inch, it offers seamless integration for up to 22 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your PCB assembly needs. Trust in its quality and precision for optimal performance in every connection.