845-022-542-508

Heilind Number:EDA845-022-542-508
Manufacturer:EDAC
Manufacturer Number:845-022-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-508

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 22 positions, ensuring seamless data transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, Copper Alloy, offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for efficient signal transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your electronic projects with this high-quality connector.