845-022-542-602

Heilind Number:EDA845-022-542-602
Manufacturer:EDAC
Manufacturer Number:845-022-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-602

Detailed Description

Enhance your PCB connectivity with our 22-position Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector features a single row layout with a 0.1-inch pitch and 0.2-inch row spacing, ensuring precise and efficient connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, this green-colored connector offers a 3A amperage rating and straight mount orientation for easy installation. Upgrade your board-to-board connections with this essential component, a must-have in any engineer's toolkit.