845-022-542-603

Heilind Number:EDA845-022-542-603
Manufacturer:EDAC
Manufacturer Number:845-022-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-603

Detailed Description

Elevate your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions with a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity even in demanding environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is engineered to meet your connectivity needs with uncompromising quality. Upgrade your system with this essential component and experience seamless data transfer like never before.