845-022-542-607

Heilind Number:EDA845-022-542-607
Manufacturer:EDAC
Manufacturer Number:845-022-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 22 positions in a single row, it ensures seamless data transmission in electronic devices. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts deliver reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch offer efficient signal transfer. With a straight mount orientation, it's easy to install in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component for your electronic projects.