845-022-542-612

Heilind Number:EDA845-022-542-612
Manufacturer:EDAC
Manufacturer Number:845-022-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features 22 positions with a single row layout, ensuring seamless integration for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, guarantees fire safety compliance, while the copper alloy contact material promises reliable signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers optimal space utilization on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your electronic assemblies with this essential connector for superior performance and longevity.