845-022-542-802

Heilind Number:EDA845-022-542-802
Manufacturer:EDAC
Manufacturer Number:845-022-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 22 positions, ensuring reliable and efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting quality and safety. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. The contact material, Copper Alloy, ensures excellent conductivity. Whether for commercial or industrial use, its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for all your PCB assembly needs. Trust in its performance and make seamless connections a reality.