845-022-542-803

Heilind Number:EDA845-022-542-803
Manufacturer:EDAC
Manufacturer Number:845-022-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-803

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Featuring two rows for secure attachment, this connector offers 22 positions for seamless integration. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees efficient conductivity. Its straight mount orientation and compact design make it ideal for space-restricted applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.