845-022-542-804

Heilind Number:EDA845-022-542-804
Manufacturer:EDAC
Manufacturer Number:845-022-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-804

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring two rows with a total of 22 positions, it ensures efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in diverse operating environments. Copper Alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.