845-022-542-807

Heilind Number:EDA845-022-542-807
Manufacturer:EDAC
Manufacturer Number:845-022-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-807

Detailed Description

Enhance your connectivity with our high-quality Board To Board PCB Connector, a must-have in any electronic setup. This essential component features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Its two rows of 22 positions each, with a compact pitch of .1 inches and row spacing of .2 inches, offer efficient and precise interconnection. The contact material, made of Copper Alloy, guarantees reliable conductivity. Designed for seamless integration, this connector supports straight mount orientation, facilitating easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments and applications. Upgrade your connectivity solutions with this indispensable connector, a perfect choice for professionals and hobbyists alike.