845-022-542-808

Heilind Number:EDA845-022-542-808
Manufacturer:EDAC
Manufacturer Number:845-022-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-808

Detailed Description

Enhance connectivity within your electronic applications with this versatile 22-position straight-mount board-to-board PCB connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, it not only ensures reliable performance but also adds a pop of color to your circuitry. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a seasoned professional or a DIY enthusiast, this component, found in the Card Edge Connectors category, is a must-have for your project. Elevate your connectivity game with this essential piece of hardware.