845-022-544-102

Heilind Number:EDA845-022-544-102
Manufacturer:EDAC
Manufacturer Number:845-022-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-544-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for optimal power transmission, it features a copper alloy contact material and a durable housing made of UL 94V-0 Diallyl Phthalate. With 22 positions and a compact .1-inch pitch, it ensures seamless integration on your circuit board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your electronic assemblies with this green-colored connector, ideal for demanding applications in industries like telecommunications, industrial automation, and aerospace.