845-022-544-104

Heilind Number:EDA845-022-544-104
Manufacturer:EDAC
Manufacturer Number:845-022-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-544-104

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector, a vital component for seamless data transmission. Designed for efficiency, this connector features 22 positions in a single row, allowing for precise and secure connections on your PCB. The contact material, made of durable Copper Alloy, ensures optimal conductivity, while the housing material, UL 94V-0 Diallyl Phthalate, offers reliable protection. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for a seamless integration into your system. Upgrade your connectivity with this essential component, perfect for demanding electronic setups.