845-022-544-107

Heilind Number:EDA845-022-544-107
Manufacturer:EDAC
Manufacturer Number:845-022-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-544-107

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 22 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic assemblies with this essential component.