845-022-544-112

Heilind Number:EDA845-022-544-112
Manufacturer:EDAC
Manufacturer Number:845-022-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-544-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 22 positions in a single row configuration, this connector ensures efficient signal transmission between boards. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh operating environments spanning from -40 to 105 °C. The contact material, made of Copper Alloy, offers excellent conductivity for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure mating. Its straight mount orientation further simplifies installation. Elevate your PCB interconnect solutions with this essential component.