845-022-544-201

Heilind Number:EDA845-022-544-201
Manufacturer:EDAC
Manufacturer Number:845-022-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-544-201

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a reliable and durable construction, this connector boasts a housing material of UL 94V-0 Diallyl Phthalate for added safety and performance. With two rows and a total of 22 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures efficient signal transmission, while the 3A amperage and .1-inch pitch meet industry standards for power and data connections. Designed for straight mounting orientation, it provides easy installation on your circuit boards. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Perfect for electronic projects, it guarantees secure and stable connections for optimal performance. Upgrade your PCB setups with this essential connector for seamless data and power transmission.