845-022-544-202

Heilind Number:EDA845-022-544-202
Manufacturer:EDAC
Manufacturer Number:845-022-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-544-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. The connector offers two rows with a total of 22 positions, allowing for efficient data transmission. Its Copper Alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector to provide optimal performance in your electronic projects.