845-022-544-212

Heilind Number:EDA845-022-544-212
Manufacturer:EDAC
Manufacturer Number:845-022-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-544-212

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board to Board PCB Connector. Designed for seamless integration, this connector features 22 positions with a pitch of .1 inches, ensuring efficient data transmission. Crafted with copper alloy contacts and housed in UL 94V-0 Diallyl Phthalate, it guarantees reliable performance even in challenging environments. The straight mount orientation and .2-inch row spacing provide easy installation, while its wide operating temperature range of -40 to 105°C makes it versatile for various applications. Upgrade your connectivity solutions with this essential component.