845-022-544-402

Heilind Number:EDA845-022-544-402
Manufacturer:EDAC
Manufacturer Number:845-022-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-544-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-544-402

Detailed Description

Enhance connectivity in your circuitry with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity. Its straight mount orientation and compact design make it perfect for space-saving applications. Operating within a wide temperature range of -40 to 105 °C, it is ideal for various industrial settings. Upgrade your connectivity with this essential component.