845-022-544-403

Heilind Number:EDA845-022-544-403
Manufacturer:EDAC
Manufacturer Number:845-022-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-544-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and 1-row configuration ensure easy installation. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The connector features 22 positions, allowing for versatile connections within your circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees longevity and stability in operation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets rigorous industry standards for performance and safety. Elevate your electronic projects with this essential component.