845-022-544-404

Heilind Number:EDA845-022-544-404
Manufacturer:EDAC
Manufacturer Number:845-022-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-544-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 22 positions in a single row, allowing for efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Crafted with precision, the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless PCB assembly. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Upgrade your electronic connections with this essential component.