845-022-544-408

Heilind Number:EDA845-022-544-408
Manufacturer:EDAC
Manufacturer Number:845-022-544-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-544-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-544-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts 22 positions with a single row configuration, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects.