845-022-544-502

Heilind Number:EDA845-022-544-502
Manufacturer:EDAC
Manufacturer Number:845-022-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-544-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector is designed for optimal functionality. With two rows, each offering 11 positions, it ensures efficient data transmission. The contact material, crafted from Copper Alloy, guarantees reliable and consistent connectivity. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB assembly with this straight-mount connector for enhanced performance and durability.