845-022-544-512

Heilind Number:EDA845-022-544-512
Manufacturer:EDAC
Manufacturer Number:845-022-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-544-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. The 22-position connector, with dual rows and a pitch of .1 inch, offers seamless integration for your electronic components. Crafted with precision, the contact material of copper alloy guarantees efficient power transmission. Its straight mount orientation and compact design make it perfect for space-saving applications. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this essential component.