845-022-544-802

Heilind Number:EDA845-022-544-802
Manufacturer:EDAC
Manufacturer Number:845-022-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-544-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 22 positions across 2 rows, ensuring optimal signal transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in diverse operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation, while an amperage of 3A supports efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB assembly needs.