845-022-544-804

Heilind Number:EDA845-022-544-804
Manufacturer:EDAC
Manufacturer Number:845-022-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-544-804

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The copper alloy contact material ensures reliable conductivity, while the 2-row configuration with a total of 22 positions allows for versatile connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient mating. Suitable for a wide range of applications, this connector is ideal for achieving seamless communication between PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable in various environments. Elevate your electronic connections with this essential component.