845-022-544-807

Heilind Number:EDA845-022-544-807
Manufacturer:EDAC
Manufacturer Number:845-022-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-544-807

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows of 22 positions, offering ample room for your connections. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Copper Alloy contacts provide reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component.