845-022-544-808

Heilind Number:EDA845-022-544-808
Manufacturer:EDAC
Manufacturer Number:845-022-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-544-808

Detailed Description

Enhance connectivity in your circuit boards with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable signal transmission. With two rows of 22 positions each, it offers ample space for efficient board-to-board connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications, making it a must-have in your electronic projects. Upgrade your connectivity solutions with this versatile and durable component.