845-022-544-812

Heilind Number:EDA845-022-544-812
Manufacturer:EDAC
Manufacturer Number:845-022-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-544-812

Detailed Description

Enhance your connectivity with this versatile 22-position board-to-board PCB connector. Designed for efficient and secure data transmission, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. The straight mount orientation and a pitch of .1 inch ensure seamless integration onto your PCB. With copper alloy contacts and an amperage rating of 3A, it guarantees reliable performance even in demanding industrial environments. This connector is ideal for applications requiring precision and stability, offering a temperature range of -40 to 105°C for consistent operation. Upgrade your connectivity solutions with this essential component.