845-022-555-201

Heilind Number:EDA845-022-555-201
Manufacturer:EDAC
Manufacturer Number:845-022-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-555-201

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions for optimal signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures durability and safety. Each row, spaced 0.2 inches apart with a pitch of 0.1 inches, allows for precise alignment on your PCB. Made of high-quality copper alloy, the contacts guarantee reliable conductivity. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.