845-022-555-202

Heilind Number:EDA845-022-555-202
Manufacturer:EDAC
Manufacturer Number:845-022-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-555-202

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for efficiency and reliability, it features 22 positions spread across 2 rows, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper Alloy contacts provide optimal conductivity, while a pitch of .1 in and row spacing of .2 in allow for precise alignment. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your PCB setup with this essential component.