845-022-555-204

Heilind Number:EDA845-022-555-204
Manufacturer:EDAC
Manufacturer Number:845-022-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-555-204

Detailed Description

Enhance your PCB connections with our top-notch Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in demanding environments. With two rows of 22 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, you can achieve precise and secure connections. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your setup with this high-quality connector, a must-have for any electronics enthusiast.