845-022-555-207

Heilind Number:EDA845-022-555-207
Manufacturer:EDAC
Manufacturer Number:845-022-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-555-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring two rows with a total of 22 positions, it allows for seamless data transfer and power delivery. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Crafted with Copper Alloy contacts, it offers superior conductivity. Designed for straight mount orientation, installation is quick and hassle-free. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your PCB setups with this essential connector for optimal performance.