845-022-555-503

Heilind Number:EDA845-022-555-503
Manufacturer:EDAC
Manufacturer Number:845-022-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-555-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring 22 positions spread across 2 rows, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees both reliability and longevity. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility. Operable in temperatures ranging from -40 to 105°C, it's suitable for diverse environmental conditions. Elevate your electronic projects with this essential component.