845-022-555-504

Heilind Number:EDA845-022-555-504
Manufacturer:EDAC
Manufacturer Number:845-022-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-555-504

Detailed Description

Enhance your PCB assembly with this high-performance board-to-board connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it offers durability and safety in any application. With two rows of 22 copper alloy contacts, it ensures reliable connectivity for your circuits. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB layout. Designed for straight mounting, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your electronic connections with this essential component.