845-022-555-507

Heilind Number:EDA845-022-555-507
Manufacturer:EDAC
Manufacturer Number:845-022-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-555-507

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a green housing made of UL 94V-0 Diallyl Phthalate for optimal durability. With two rows of copper alloy contacts offering 22 positions, it ensures reliable power transmission at a maximum amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and secure PCB connections.