845-022-555-508

Heilind Number:EDA845-022-555-508
Manufacturer:EDAC
Manufacturer Number:845-022-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-555-508

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board-To-Board PCB Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in a variety of environments. With two rows of copper alloy contacts, it offers a total of 22 positions, facilitating seamless data transfer. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Explore enhanced connectivity options with this essential component.