845-022-555-512

Heilind Number:EDA845-022-555-512
Manufacturer:EDAC
Manufacturer Number:845-022-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-555-512

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing, it ensures durability and safety in all applications. The 22-position connector with 2 rows and a pitch of .1 inch guarantees reliable data transfer, while the Copper Alloy contacts offer excellent conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and suitable for diverse environments. Upgrade your PCB connections with this essential component.