845-022-555-802

Heilind Number:EDA845-022-555-802
Manufacturer:EDAC
Manufacturer Number:845-022-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-555-802

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, featuring 22 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, this connector guarantees reliable power transmission at an amperage of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing on your circuit board. Designed for straight mounting orientation, it ensures a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial applications. Elevate your PCB design with this essential connector.