845-022-555-803

Heilind Number:EDA845-022-555-803
Manufacturer:EDAC
Manufacturer Number:845-022-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-555-803

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board-to-Board PCB Connector. With a vibrant green color and a durable housing material made of UL 94V-0 Diallyl Phthalate, this connector ensures secure and efficient signal transmission. Featuring two rows of copper alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inch, it offers a total of 22 positions for seamless interconnection. Designed for straight mount orientation, it guarantees a reliable fit on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in a variety of environments. Explore the full range of our connectors and elevate the performance of your electronic systems.